Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP8787MZER47M51
Manufacturer Part #:

IHLP8787MZERR47M51

Manufacturer:

Description:
Fixed Inductors .47uH 20%
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,708, Mouser Online Catalog
PDF Page 2,708, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Power Inductors
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 58 A
Maximum DC Resistance: 1.25 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Case Length: 22.48 mm
Case Width: 22 mm
Case Height: 13 mm
Packaging: Reel
Series: IHLP-8787MZ-51
Test Frequency: 100 kHz
Tradename: IHLP
Type: High Current Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
69 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $15.00
  10: $13.80
  25: $12.60
  50: $11.40
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $10.80
  200: $9.90
  500: $9.30
  1,000: $8.70
  2,000: Quote

To add to a project, please Log In.

114541104 120424704 177705011 117487596 117653647 161858062 194075389 129527177 189385396