Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
IHLP8787MZER820M5A
Manufacturer Part #:

IHLP8787MZER820M5A

Manufacturer:

Description:
Fixed Inductors 82uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 82 uH
Tolerance: 20 %
Maximum DC Current: 10.2 A
Maximum DC Resistance: 34.2 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Case Length: 22 mm
Case Width: 22.86 mm
Case Height: 13 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-8787MZ-5A
Test Frequency: 100 kHz
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 200
Multiples: 200
Pricing (USD)
Reel of 200
  200: $11.75
  400: $11.29
  800: $11.05
  1,600: Quote
 

To add to a project, please Log In.

172509267 109626280 140171998 173033275 185831020 117653647 125636063 177705011 114541104 161858062 175701397 194075389