|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
IHLP8787MZER750M5A
Manufacturer Part #:

IHLP8787MZER750M5A

Manufacturer:

Description:
Fixed Inductors 75uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 75 uH
Tolerance: 20 %
Maximum DC Current: 12 A
Maximum DC Resistance: 32.35 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-5A
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 200
Multiples: 200
Pricing (USD)
Reel of 200
200:
$11.75
400:
$11.29
800:
$11.05

To add to a project, please Log In.

172509267 173033275 185831020 109626280 114556674 140171998 114541104 177705011 117653647 125636063 161858062 175701397 194075389