Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP8787MZE6R8M51
Manufacturer Part #:

IHLP8787MZER6R8M51

Manufacturer:

Description: Fixed Inductors 6.8uH 20%
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,708, Mouser Online Catalog
PDF Page 2,708, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 36 A
Maximum DC Resistance: 3.09 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Case Length: 22.48 mm
Case Width: 22 mm
Case Height: 13 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-8787MZ-51
Test Frequency: 100 kHz
Tradename: IHLP
Type: High Current Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $15.00
  10: $13.80
  25: $12.60
  50: $11.40
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $10.80
  200: $9.90
  500: $9.30
  1,000: $8.70
  2,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CRE2512-FZ-R003E-2
Current Sense Resistors - SMD .003 Ohms 2W 1% 2512
Bourns
1: $0.60
C2220H362JGGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
Kemet
1: $15.79
IHLP8787MZER4R7M5A
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $15.31
C4532X7R1E226M250KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.53
IHLP2525CZER3R3M5A
Fixed Inductors 3.3uH 20%
Vishay / Dale
1: $2.48
IHLP2525CZER2R2M5A
Fixed Inductors 2.2uH 20%
Vishay / Dale
1: $2.02
IHLP2525CZER1R0M5A
Fixed Inductors 1uH 20%
Vishay / Dale
1: $2.02
IHLP2525CZER150M5A
Fixed Inductors 15uH 20%
Vishay / Dale
1: $3.15
FDMS86101
MOSFET 100/20V Nch Power Trench
Fairchild Semiconductor
1: $2.18
AD5241BRZ100
Digital Potentiometer ICs IC I2C Compat
Analog Devices
1: $2.59
0451002.NRL
Surface Mount Fuses 125V 2A V/FA NANO2 W/Au CAPS
Littelfuse
1: $1.15
CMMR1U-02 TR
Rectifiers Ultra Fast Rectifier Single
Central Semiconductor
1: $0.68
RN731JTTD2182F100
Thin Film Resistors - SMD 21.8kOhm,0603,1%,10p pm, ...
KOA Speer
1: $0.14
VS-4EGH06-M3/5BT
Rectifiers 4 Amp 600 Volts Hyperfast - Low QRR
Vishay Semiconductors
1: $0.45
EEU-FR1E681LB
Aluminum Electrolytic Capacitors - Leaded 25VDC 68 ...
Panasonic
1: $0.88
BAT120S,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $1.04
UVK2A221MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.47
SMDJ30A
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.01
WSC2515R1000FEA
Wirewound Resistors - SMD .1ohms 1watt 1%
Vishay / Dale
1: $1.98
T5003
Storage Boxes & Cases 13-11/16x8-3/16x1- 3/4" 3-25 ...
Flambeau
1: $6.75

114541104 161858062 194075389 117653647 120424704 129527177 177705011 189385396