|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
IHLP8787MZER4R7M5A
Manufacturer Part #:

IHLP8787MZER4R7M5A

Manufacturer:

Description:
Fixed Inductors 4.7uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 47 A
Maximum DC Resistance: 1.84 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-5A
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747904-2 D-Sub Standard Connectors 4,770
5-747905-2 D-Sub Standard Connectors 5,961
ISO7221CDR Digital Isolators 10,798
PIC18F8722-E/PT 8-bit Microcontrollers - MCU 214
SN74AVC4T245PWR Translation - Voltage Levels 21,836
IHLP8787MZER101M5A Fixed Inductors 394
IHLP8787MZER1R0M5A Fixed Inductors 135
IHLP8787MZER3R3M51 Fixed Inductors 3
IHLP8787MZER6R8M51 Fixed Inductors 137
IHLP8787MZER100M5A Fixed Inductors 225
Real Time Availability
Stock:
420 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.31
10:
$14.22
25:
$13.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$12.00
200:
$11.10
400:
$10.70
800:
$10.30
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172509267 117487596 129527177 157506949 173033275 185831020 117653647 125636063 161858062 194075389 114541104 175701397 177705011 109626280 114556674 140171998