|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP8787MZE4R7M51
Manufacturer Part #:

IHLP8787MZER4R7M51

Manufacturer:

Description:
Fixed Inductors 4.7uH 20%
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,566, Mouser Online Catalog
PDF Page 2,566, PDF Catalog Page
IHLP8787MZER4R7M51 Datasheet IHLP8787MZER4R7M51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 47 A
Maximum DC Resistance: 1.84 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-51
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
FT230XS-R USB Interface IC 64,433
NDT3055L MOSFET 50,691
5015 Circuit Board Hardware - PCB 156,111
5-1634513-1 RF Connectors / Coaxial Connectors 3,332
ECQ-E2335KF Film Capacitors 31,870
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,768
LM4040AIM3-4.1/NOPB Voltage References 7,276
ADR391BUJZ-REEL7 Voltage References 1,852
Real Time Availability
Stock:
122 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.00
10:
$13.80
25:
$12.60
50:
$11.40
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$10.80
200:
$9.90
500:
$9.30
$8.70

To add to a project, please Log In.

114556674 120424704 114541104 129527177 177705011 157506949 117653647 161858062 189385396 194075389