|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP8787MZE470M51
Manufacturer Part #:

IHLP8787MZER470M51

Manufacturer:

Description:
Fixed Inductors 47uH 20%
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,566, Mouser Online Catalog
PDF Page 2,566, PDF Catalog Page
IHLP8787MZER470M51 Datasheet IHLP8787MZER470M51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 47 uH
Tolerance: 20 %
Maximum DC Current: 13.5 A
Maximum DC Resistance: 17.7 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-51
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VOL618A-3X001T Transistor Output Optocouplers 3,392
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,643
IHLP6767GZER220M11 Fixed Inductors 2,526
1N5817 Schottky Diodes & Rectifiers 26,683
ATxmega16A4U-AU 8-bit Microcontrollers - MCU 934
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 1,811
IHLP2525EZER4R7M01 Fixed Inductors 2,596
IHLP6767GZER101M11 Fixed Inductors 1,533
IHLP6767GZER330M11 Fixed Inductors 766
IHLP8787MZER330M51 Fixed Inductors 68
Real Time Availability
Stock:
159 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.30
10:
$14.08
25:
$12.85
50:
$11.63
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$10.80
200:
$9.90
500:
$9.30
$8.70

To add to a project, please Log In.

114541104 120424704 129527177 177705011 117487596 117653647 157506949 161858062 194075389 114556674 189385396