|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
IHLP8787MZER3R3M5A
Manufacturer Part #:

IHLP8787MZER3R3M5A

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 49 A
Maximum DC Resistance: 1.77 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-5A
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
Reel of 100
100:
$11.97
200:
$11.34
400:
$10.40
800:
$9.77

To add to a project, please Log In.

172509267 161858062 175701397 194075389 109626280 114556674 117653647 140171998 185831020 125636063 177705011 114541104 173033275