Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP8787MZE3R3M51
Manufacturer Part #:

IHLP8787MZER3R3M51

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,708, Mouser Online Catalog
PDF Page 2,708, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 49 A
Maximum DC Resistance: 1.77 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Case Length: 22 mm
Case Width: 22.48 mm
Case Height: 13 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-8787MZ-51
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCC28950PWR Switching Controllers 3,373
UCC2895DWTR Switching Controllers 3,185
IHLP8787MZER220M51 Fixed Inductors 210
IHLP8787MZER4R7M5A Fixed Inductors 621
43045-0802 Headers & Wire Housings 2,125
RH221C106MA3RA3 Multilayer Ceramic Capacitors MLCC - SMD/SMT 992
IHLP2525CZER150M5A Fixed Inductors 2,190
IHLP2525CZER220M5A Fixed Inductors 4,085
IHLP2525CZER6R8M5A Fixed Inductors 1,502
IHLP8787MZER150M51 Fixed Inductors 162
Real Time Availability
Stock:
185 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $15.00
  10: $13.80
  25: $12.60
  50: $11.40
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $10.80
  200: $9.90
  500: $9.30
  1,000: $8.70
  2,000: Quote

To add to a project, please Log In.

161858062 194075389 117487596 117653647 120424704 114541104 129527177 177705011 189385396