|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP8787MZE330M51
Manufacturer Part #:

IHLP8787MZER330M51

Manufacturer:

Description:
Fixed Inductors 33uH 20%
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,566, Mouser Online Catalog
PDF Page 2,566, PDF Catalog Page
IHLP8787MZER330M51 Datasheet IHLP8787MZER330M51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 33 uH
Tolerance: 20 %
Maximum DC Current: 15.5 A
Maximum DC Resistance: 15.4 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-51
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RGTH80TS65DGC11 IGBT Transistors 414
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,100
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,071
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,145
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,815,002
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,032
IHLP6767GZER470M11 Fixed Inductors 1,551
IHLP8787MZER470M51 Fixed Inductors 159
HRTS-5760-B-T-0-12 Industrial Temperature Sensors 34
ZPSA60-5 Switching Power Supplies 19
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.00
10:
$13.80
25:
$12.60
50:
$12.58
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$12.57
200:
$11.48
500:
$9.30
$8.70

To add to a project, please Log In.

114541104 117487596 161858062 189385396 194075389 114556674 117653647 120424704 157506949 129527177 177705011