|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP8787MZE2R2M51
Manufacturer Part #:

IHLP8787MZER2R2M51

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,566, Mouser Online Catalog
PDF Page 2,566, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 58 A
Maximum DC Resistance: 1.25 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Case Length: 22 mm
Case Width: 22.48 mm
Case Height: 13 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-8787MZ-51
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP8787MZER3R3M51 Fixed Inductors 167
IHLP8787MZER100M5A Fixed Inductors 238
IHLP8787MZER4R7M5A Fixed Inductors 566
IHLP8787MZERR47M5A Fixed Inductors 162
IHLP8787MZER220M51 Fixed Inductors 138
IHLP8787MZER6R8M51 Fixed Inductors 159
IHLP8787MZER101M5A Fixed Inductors 23
IHLP8787MZER1R0M5A Fixed Inductors 157
Real Time Availability
Stock:
649 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.00
10:
$13.80
25:
$12.60
50:
$12.58
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$12.57
200:
$11.48
500:
$9.30
$8.70

To add to a project, please Log In.

114556674 117653647 120424704 114541104 129527177 158907740 177705011 161858062 189385396 194075389 117487596 157506949