|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP8787MZE220M51
Manufacturer Part #:

IHLP8787MZER220M51

Manufacturer:

Description:
Fixed Inductors 22uH 20%
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,566, Mouser Online Catalog
PDF Page 2,566, PDF Catalog Page
IHLP8787MZER220M51 Datasheet IHLP8787MZER220M51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 17.5 A
Maximum DC Resistance: 10.8 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-51
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP6767GZER220M11 Fixed Inductors 2,536
IHLP8787MZER101M5A Fixed Inductors 394
43045-0802 Headers & Wire Housings 1,944
P8208NLT Current Transformers 784
0951-0-15-20-71-14-11-0 Contact Probes 1,889
IHLP8787MZER2R2M51 Fixed Inductors 297
IPB026N06NATMA1 MOSFET 470
IHLP8787MZER3R3M51 Fixed Inductors 3
WSLP0603R1000FEA Current Sense Resistors - SMD 10,157
WSLP0805R0200FEA Current Sense Resistors - SMD 9,869
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.00
10:
$13.80
25:
$12.60
50:
$11.40
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$10.80
200:
$9.90
500:
$9.30
$8.70

To add to a project, please Log In.

114541104 117487596 161858062 194075389 189385396 117653647 120424704 129527177 177705011 114556674 157506949