|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP8787MZE1R0M51
Manufacturer Part #:

IHLP8787MZER1R0M51

Manufacturer:

Description:
Fixed Inductors 1uH 20%
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,708, Mouser Online Catalog
PDF Page 2,708, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 1 uH
Tolerance: 20 %
Maximum DC Current: 69 A
Maximum DC Resistance: 890 uOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Case Length: 22 mm
Case Width: 22.48 mm
Case Height: 13 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-8787MZ-51
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 551,778
39-29-9027 Headers & Wire Housings 6,039
NC6-P107-02 Barrier Terminal Blocks 13,247
5-103908-1 Headers & Wire Housings 7,185
5-103908-3 Headers & Wire Housings 7,280
UCC29002D/1 Power Management Specialized 1,430
16SEPC470M Aluminum Organic Polymer Capacitors 3,861
ECW-F2W475JA Film Capacitors 920
74435582200 Fixed Inductors 840
5-103908-8 Headers & Wire Housings 1,007
Real Time Availability
Stock:
183 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $15.00
  10: $13.80
  25: $12.60
  50: $12.58
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $12.57
  200: $11.48
  500: $9.30
  1,000: $8.70
  2,000: Quote

To add to a project, please Log In.

114556674 117653647 120424704 157506949 114541104 129527177 158907740 177705011 161858062 189385396 194075389