|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
IHLP8787MZER150M5A
Manufacturer Part #:

IHLP8787MZER150M5A

Manufacturer:

Description:
Fixed Inductors 15uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 23.5 A
Maximum DC Resistance: 6.11 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-5A
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMX2571NJKT Phase Locked Loops - PLL 389
NMJ6HCD2 Phone Connectors 27,184
SMP1330-085LF PIN Diodes 4,639
SDN5-24-100P DIN Rail Power Supplies 45
BD14016STU Bipolar Transistors - BJT 9,918
TPSB336K016R0350 Tantalum Capacitors - Solid SMD 2,625
SN74AUP1T34DCKR Translation - Voltage Levels 5,248
TPD6E001RSER ESD Suppressors 11,844
ERJ-2GE0R00X Thick Film Resistors - SMD 1,230,613
FM25V01-G F-RAM 2,652
Real Time Availability
Stock:
69 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.62
10:
$14.50
25:
$13.32
100:
$12.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$11.75
400:
$11.29
800:
$11.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172509267 109626280 161858062 175701397 194075389 114541104 117487596 173033275 114556674 117653647 140171998 157506949 185831020 125636063 129527177 177705011