|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
IHLP8787MZER101M5A
Manufacturer Part #:

IHLP8787MZER101M5A

Manufacturer:

Description:
Fixed Inductors 100uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 100 uH
Tolerance: 20 %
Maximum DC Current: 9.1 A
Maximum DC Resistance: 39.4 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-5A
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,182
IHLP6767GZER4R7M11 Fixed Inductors 336
IHLP8787MZER4R7M5A Fixed Inductors 420
IHLP8787MZERR47M5A Fixed Inductors 157
06035C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 383,568
IHLP8787MZER1R0M5A Fixed Inductors 135
TK16A60W5,S4VX MOSFET 338
IHLP8787MZER3R3M51 Fixed Inductors 3
SD101AW-TP Schottky Diodes & Rectifiers 3,333
PSMN015-60BS,118 MOSFET 4,818
Real Time Availability
Stock:
394 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$13.23
10:
$12.29
25:
$12.14
100:
$12.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$11.34
400:
$10.08
800:
$9.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172509267 117487596 129527177 109626280 114556674 140171998 117653647 157506949 161858062 175701397 185831020 194075389 114541104 177705011 125636063 173033275