|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP8787MZE101M51
Manufacturer Part #:

IHLP8787MZER101M51

Manufacturer:

Description:
Fixed Inductors 100uH 20%
Lifecycle:
New At Mouser
Mouser Online Catalog Page 2,566, Mouser Online Catalog
PDF Page 2,566, PDF Catalog Page
IHLP8787MZER101M51 Datasheet IHLP8787MZER101M51 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 100 uH
Tolerance: 20 %
Maximum DC Current: 9.1 A
Maximum DC Resistance: 39.4 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-51
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMDSHVMTRPFCKIT Power Management IC Development Tools 8
DLW43SH510XK2L Common Mode Filters / Chokes 17,998
IHLP6767GZER220M11 Fixed Inductors 2,536
3361P-1-104GLF Trimmer Resistors - SMD 1,243
SRP1265A-470M Fixed Inductors 747
G5V-2-H1-DC24 Low Signal Relays - PCB 856
SG328 Inrush Current Limiters 740
1.5SMC11A TVS Diodes - Transient Voltage Suppressors 2,276
ASSR-1511-301E Solid State Relays - PCB Mount 50
BZX384C5V6-V-GS08 Zener Diodes 3,228
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.00
10:
$13.80
25:
$12.60
50:
$12.58
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$12.57
200:
$11.48
500:
$9.30
$8.70

To add to a project, please Log In.

189385396 114556674 117653647 157506949 161858062 194075389 114541104 120424704 129527177 177705011