|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
IHLP8787MZER100M5A
Manufacturer Part #:

IHLP8787MZER100M5A

Manufacturer:

Description:
Fixed Inductors 10uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 28 A
Maximum DC Resistance: 4.14 mOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-5A
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 76,924
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,624
ERA-3AEB104V Thin Film Resistors - SMD 45,887
1N4148W-7-F Diodes - General Purpose, Power, Switching 274,781
B360A-13-F Schottky Diodes & Rectifiers 13,779
ULRG32512R0015FLFSLT Current Sense Resistors - SMD 5,515
CMMR1U-02 TR Rectifiers 11,807
IHLP8787MZER1R0M5A Fixed Inductors 135
1N4448HWT-7 Diodes - General Purpose, Power, Switching 4,004
LRC-LRZ2512LF-R000 Current Sense Resistors - SMD 3,096
Real Time Availability
Stock:
225 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$15.31
10:
$14.22
25:
$13.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$12.00
200:
$11.10
400:
$10.70
800:
$10.30
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172509267 117487596 109626280 114556674 140171998 175701397 114541104 129527177 177705011 117653647 157506949 161858062 185831020 194075389 125636063 173033275