|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZERR82M1
Manufacturer Part #:

IHLP6767GZERR82M11

Manufacturer:

Description:
Fixed Inductors .82uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 820 nH
Tolerance: 20 %
Maximum DC Current: 45 A
Maximum DC Resistance: 1.08 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,482
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,278
TPS22960DCNR Power Switch ICs - Power Distribution 3,456
SBR8U60P5-13 Schottky Diodes & Rectifiers 12,073
GRM155R61E104KA87D Multilayer Ceramic Capacitors MLCC - SMD/SMT 499,460
XRCGB24M000F3M00R0 Crystals 8,106
EL7457CLZ Gate Drivers 1,132
RK73H1ETTP3572F Thick Film Resistors - SMD 43,990
GRM188R60J225ME01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,758
CGA9Q4NP02W104J280KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,958
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
47 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 103847616 113299761 117487596 117653647 161858062 177705011 185831020 194075389 114541104 129527177 139339470 111261155 114556674 148924963 157506949 191026361 125636063