|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZERR68M1
Manufacturer Part #:

IHLP6767GZERR68M11

Manufacturer:

Description:
Fixed Inductors .68uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 680 nH
Tolerance: 20 %
Maximum DC Resistance: 4.18 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 200
Multiples: 200
Pricing (USD)
Reel of 200
200:
$2.80
400:
$2.74
$2.64
$2.47
$2.31

To add to a project, please Log In.

111070416 141182921 184479124 103847616 113299761 139339470 117653647 125636063 111261155 114541104 161858062 177705011 194075389 114556674 148924963 185831020 191026361