|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZERR47M1
Manufacturer Part #:

IHLP6767GZERR47M11

Manufacturer:

Description:
Fixed Inductors .47uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 57 A
Maximum DC Resistance: 870 uOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 60 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP5050FDER100M01 Fixed Inductors 2,399
T530X157M016ATE015 Tantalum Capacitors - Polymer SMD 1,180
WSL36372L000FEA Current Sense Resistors - SMD 11,131
T530X337M010ATE006 Tantalum Capacitors - Polymer SMD 1,911
SI2316BDS-T1-GE3 MOSFET 9,140
T525T336M010ATE080 Tantalum Capacitors - Polymer SMD 3,547
TCJC475M035R0200 Tantalum Capacitors - Polymer SMD 661
TNPW080563K4BEEN Thin Film Resistors - SMD 602
TNPW08052K80BEEN Thin Film Resistors - SMD 1,360
T543X336M050AHE040 Tantalum Capacitors - Polymer SMD 951
Real Time Availability
Stock:
547 Can Ship Immediately

On Order:
0

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 111070416 141182921 184479124 103847616 113299761 125636063 129527177 191026361 114556674 117653647 148924963 185831020 114541104 139339470 177705011 111261155 157506949 161858062 194075389