Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP6767GZERR47M0
Manufacturer Part #:

IHLP6767GZERR47M01

Manufacturer:

Description: Fixed Inductors .47uH 20% upto 2MHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 123 A
Maximum DC Resistance: 950 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 2 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Case Length: 17.15 mm
Case Width: 17.15 mm
Case Height: 7 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-6767GZ-01
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Part # Aliases: IHLP6767GZEBR47M01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
358 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.10
  10: $4.95
  100: $4.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $2.80
  400: $2.74
  1,000: $2.64
  2,000: $2.47
  5,000: $2.31
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
FM25CL64B-G
F-RAM 64Kb Serial SPI 3V FRAM
Cypress Semiconductor
1: $2.86
AT45DB081E-SHN-B
Flash 8Mb, 1.65V, 85Mhz SPI Serial Flash
Adesto Technologies
1: $1.53
5000
Circuit Board Hardware - PCB TEST POINT RED
Keystone Electronics
1: $0.32
C0805C104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.30
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
FDS4465
MOSFET SO-8
Fairchild Semiconductor
1: $1.29
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.39
SRU8043-680Y
Fixed Inductors 68uH 30% SMD 8043
Bourns
1: $0.86
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms 0.1% ...
Panasonic
1: $0.63
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.04
42819-6213
Headers & Wire Housings MiniFit Sr Hdr Vert 062 Cl ...
Molex
1: $20.77
1-770174-0
Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW
TE Connectivity / AMP
1: $1.19
5555140-1
Modular Connectors / Ethernet Connectors 1X1 6/6 R ...
TE Connectivity / AMP
1: $1.31
LMV321IDBVR
Operational Amplifiers - Op Amps Low V R/R
Texas Instruments
1: $0.68
LMV331IDBVR
Analog Comparators Single GP LV
Texas Instruments
1: $0.68
LP2980AIM5-5.0/NOPB
LDO Voltage Regulators Micropower 50 mA Ultra LDO ...
Texas Instruments
1: $0.69
SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.49
CGA5L4C0G2J103J160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.48

111070416 141182921 184479124 180591205 103847616 113299761 129527177 111261155 140305849 148924963 117653647 161858062 177705011 185831020 194075389 125636063 114541104 119693481 139339470 173293662