|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER8R2M1
Manufacturer Part #:

IHLP6767GZER8R2M11

Manufacturer:

Description:
Fixed Inductors 8.2uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 8.2 uH
Tolerance: 20 %
Maximum DC Current: 18 A
Maximum DC Resistance: 8.1 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 10 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CKG57NX5R1H226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,093
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,002
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,101
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,901
FT245BL-REEL USB Interface IC 23,389
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,651,061
C5750X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,588
MBRB4030T4G Schottky Diodes & Rectifiers 4,978
128-0711-201 RF Connectors / Coaxial Connectors 24,683
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,598
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
47 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.46
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 103847616 113299761 117487596 111261155 114541104 161858062 177705011 194075389 139339470 157506949 117653647 125636063 129527177 114556674 148924963 185831020 191026361