|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER6R8M1
Manufacturer Part #:

IHLP6767GZER6R8M11

Manufacturer:

Description:
Fixed Inductors 6.8uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 18.5 A
Maximum DC Resistance: 6.15 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 10 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP4022-01FTG-C TVS Diode Arrays 4,021
SP4024-01FTG-C TVS Diode Arrays 4,907
ISO1050DUBR Digital Isolators 3,911
THS3091DDA High Speed Operational Amplifiers 1,564
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,865,239
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,638
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,050
MCP6021T-E/OT Operational Amplifiers - Op Amps 3,965
TPS62133RGTR Voltage Regulators - Switching Regulators 4,774
BSS138 MOSFET 121,621
Real Time Availability
Stock:
423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 111070416 141182921 184479124 180591205 103847616 113299761 114556674 117653647 148924963 185831020 125636063 129527177 191026361 111261155 157506949 161858062 194075389 114541104 139339470 177705011