|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER680M1
Manufacturer Part #:

IHLP6767GZER680M11

Manufacturer:

Description:
Fixed Inductors 68uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 68 uH
Tolerance: 20 %
Maximum DC Current: 4.5 A
Maximum DC Resistance: 75.7 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 3 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 59
ADG1411YRUZ Analog Switch ICs 2,779
PDS5100-13 Schottky Diodes & Rectifiers 12,285
IHLP6767GZER220M11 Fixed Inductors 2,526
IHLP6767GZER101M11 Fixed Inductors 1,533
IHLP6767GZER470M11 Fixed Inductors 1,545
RV24AF-10-15R1-B10K-3 Potentiometers 4,094
IHLP6767GZER820M11 Fixed Inductors 540
ECS-3961-160-AU-TR Standard Clock Oscillators 860
IHLP6767GZER560M11 Fixed Inductors 419
Real Time Availability
Stock:
421 Can Ship Immediately

On Order:
0

Factory Lead-Time:
47 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 103847616 113299761 114541104 129527177 139339470 117653647 161858062 177705011 185831020 111261155 114556674 148924963 157506949 191026361 194075389 125636063