Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP6767GZER5R6M1
Manufacturer Part #:

IHLP6767GZER5R6M11

Manufacturer:

Description: Fixed Inductors 5.6uH 20% 500KHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 5.6 uH
Tolerance: 20 %
Maximum DC Current: 21 A
Maximum DC Resistance: 4.44 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Case Length: 17.15 mm
Case Width: 17.15 mm
Case Height: 7 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-6767GZ-11
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
392 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.10
  10: $4.95
  100: $4.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $2.80
  400: $2.74
  1,000: $2.64
  2,000: $2.47
  5,000: $2.31
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
531EC125M000DG
Standard Clock Oscillators Single XO 6 PIN 0.3PS R ...
Silicon Labs
1: $9.79
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
BSC190N15NS3 G
MOSFET OptiMOS2 PWR Transistor N-CH
Infineon Technologies
1: $3.22
BSC027N04LS G
MOSFET OptiMOS 3 PWR TRANST 40V 100A
Infineon Technologies
1: $1.55
47589-0001
USB Connectors MICRO USB AB RECPT RA SMT BTM MNT A ...
Molex
1: $0.81
24LC1025-I/SN
EEPROM 1024K 128K X 8 2.5V
Microchip Technology
1: $3.43
142-0711-201
RF Connectors / Coaxial Connectors SMT VERTICAL JA ...
Johnson / Cinch Connectivity Solutions
1: $3.63
RFD21733
RF Modules 2.4GHz transcvr mod. Built in RFDP8 Pro ...
RF Digital Wireless
1: $14.99
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.46
SMD030F-2018-2
Resettable Fuses - PPTC .3A 60V 20A Imax
TE Connectivity / Raychem
1: $0.58
LM5100BMAX/NOPB
Gate Drivers 2A High Voltage High-Side and Low-Sid ...
Texas Instruments
1: $2.92
MCP6002T-I/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
10067847-001RLF
Memory Card Connectors SD CARD CONNECTOR
FCI
1: $2.83
8214JH4
DC Fans 80x38mm 24DC 131CFM 38W 14000RPM 71dB BB
ebm-papst
1: $66.57
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.00
NE8FDP
Modular Connectors / Ethernet Connectors Ni SHELL ...
Neutrik
1: $11.53
TPS54560DDA
Voltage Regulators - Switching Regulators 60V Inpu ...
Texas Instruments
1: $6.95
STBB1-APUR
Voltage Regulators - Switching Regulators 1A High ...
STMicroelectronics
1: $2.66
RJ11F6N
Modular Connectors / Ethernet Connectors Plug, Pla ...
Amphenol Pcd
1: $55.16
8534-4500PL
Headers & Wire Housings 34P STRT PLRZD SKT
3M Electronic Solutions Division
1: $5.99

148924963 185831020 191026361 139339470 111261155 114541104 161858062 177705011 194075389 117653647 125636063 129527177 111070416 141182921 184479124 180591205 103847616 113299761 117487596