|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER4R7M1
Manufacturer Part #:

IHLP6767GZER4R7M11

Manufacturer:

Description:
Fixed Inductors 4.7uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 21 A
Maximum DC Resistance: 4.18 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 10.7 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,933
GRM32ER71C226KE18L Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,671
SI7157DP-T1-GE3 MOSFET 10,460
GRM55ER72A475KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,224
MAX4172EUA+ Current Sense Amplifiers 1,289
T491D157K016AT Tantalum Capacitors - Solid SMD 2,472
IHLP8787MZER101M5A Fixed Inductors 390
EMVY101ARA101MKE0S Aluminum Electrolytic Capacitors - SMD 10,646
GRM32ER71H475KA88K Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,004
TCJB225M035R0200 Tantalum Capacitors - Polymer SMD 1,995
Real Time Availability
Stock:
336 Can Ship Immediately

On Order:
0

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 103847616 113299761 117487596 157506949 161858062 194075389 111261155 125636063 129527177 191026361 114541104 139339470 177705011 114556674 117653647 148924963 185831020