Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP6767GZER3R3M5
Manufacturer Part #:

IHLP6767GZER3R3M51

Manufacturer:

Description:
Fixed Inductors 3.3uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Power Inductors
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 32.2 A
Maximum DC Resistance: 3.27 mOhms
Operating Temperature Range: - 55 C to + 155 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Case Length: 17.15 mm
Case Width: 17.15 mm
Case Height: 7 mm
Packaging: Reel
Series: IHLP-6767GZ-51
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Unit Weight: 0.417996 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
386 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.44
  10: $5.22
  100: $4.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $2.96
  400: $2.84
  1,000: $2.79
  2,000: $2.61
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
P25A14E-R1B
Desktop AC Adapters 25W 5V/2.5A 15V/0.5A -15V/0.3A
Mean Well
1: $39.77
DLP31SN121ML2L
Common Mode Filters / Chokes 1206 120ohm +/-20% 10 ...
Murata Electronics
1: $1.87
3760-2
Test Plugs & Test Jacks 15A 2500 VDC RED
Pomona Electronics
1: $3.60
5413589-8
RF Connectors / Coaxial Connectors H.C. PLUG 75 OH ...
TE Connectivity
1: $4.08
A15372-02
Thermal Interface Products Tpcm 585 9x9" 3.8 W/mK ...
Laird Technologies / Thermal Solutions
1: $16.65
BLM18BB121SN1D
EMI Filter Beads, Chips & Arrays 0603 120 OHM
Murata Electronics
1: $0.11
RK73H2ATTD1003F
Thick Film Resistors - SMD 1/8watts 100Kohms 1%
KOA Speer
1: $0.10
IHLP6767GZER4R7M51
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $6.44
644753-5
Headers & Wire Housings 05P MTA156 HDR ASSY
TE Connectivity / AMP
1: $0.48
NE555D
Timers & Support Products SINGLE PRECISION TIMER
Texas Instruments
1: $0.44
UVR2A100MED
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.22
ERZ-V07D471
Varistors 300V 10A CLAMP
Panasonic
1: $0.49
P6KE12A
TVS Diodes - Transient Voltage Suppressors 10.2Vso ...
Littelfuse
1: $0.60
93LC46A/P
EEPROM 128x8
Microchip Technology
1: $0.34
GRM188R71H473KA61D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM188R71H472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
STX-2000-3N
Phone Connectors 2.5mm THRUHL STEREO NON THREADED
Kycon
1: $1.18
1N4745A
Zener Diodes 16V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
MAX853ESA+
Voltage Regulators - Switching Regulators Regulate ...
Maxim Integrated
1: $5.67

194331625 141182921 111070416 178107646 184479124 139224919 180591205 103847616 113299761 140562796 102255484 117487596 111261155 114541104 157741241 161858062 177705011 194075389 148924963 139339470 117653647 125636063 129527177 155314089 185831020