|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER3R3M1
Manufacturer Part #:

IHLP6767GZER3R3M11

Manufacturer:

Description:
Fixed Inductors 3.3uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 3.3 uH
Tolerance: 20 %
Maximum DC Current: 27 A
Maximum DC Resistance: 2.93 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC067N06LS3 G MOSFET 7,197
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,368
CAT6219-330TDGT3 LDO Voltage Regulators 13,178
MAX3100CEE+ UART Interface IC 1,561
SUM110P04-05-E3 MOSFET 11,153
EEE-FP1V331AP Aluminum Electrolytic Capacitors - SMD 9,317
7795 Terminals 2,110
7798 Terminals 8,534
MBR1H100SFT3G Schottky Diodes & Rectifiers 6,722
Real Time Availability
Stock:
477 Can Ship Immediately

On Order:
0

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 103847616 113299761 117487596 111261155 114556674 148924963 185831020 191026361 139339470 157506949 114541104 117653647 125636063 129527177 161858062 177705011 194075389