|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP6767GZER330M1
Manufacturer Part #:

IHLP6767GZER330M11

Manufacturer:

Description:
Fixed Inductors 33uH 20% 500KHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 33 uH
Tolerance: 20 %
Maximum DC Current: 9 A
Maximum DC Resistance: 37 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Case Length: 17.15 mm
Case Width: 17.15 mm
Case Height: 7 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-6767GZ-11
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,880
TPS54160DGQR Voltage Regulators - Switching Regulators 9,620
BNX024H01L EMI Network Filter 7,304
ACM9070-701-2PL-TL01 Common Mode Filters / Chokes 18,988
IHLP6767GZER470M11 Fixed Inductors 3,226
IR2085STRPBF Gate Drivers 3,791
IHLP6767GZER220M11 Fixed Inductors 613
IHLP6767GZER820M11 Fixed Inductors 660
IHLP6767GZER101M11 Fixed Inductors 1,113
V8P10-M3/86A Schottky Diodes & Rectifiers 5,913
Real Time Availability
Stock:
2,448 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.95
  10: $4.42
  100: $3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $3.06
  400: $2.72
  1,000: $2.55
  2,000: $2.47
  5,000: $2.38
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 103847616 113299761 117487596 129527177 117653647 125636063 114556674 177705011 185831020 139339470 148924963 157506949 111261155 114541104 158907740 161858062 191026361 194075389