|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER2R2M5
Manufacturer Part #:

IHLP6767GZER2R2M51

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 38.5 A
Maximum DC Resistance: 2.41 mOhms
Operating Temperature Range: - 55 C to + 155 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-51
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Unit Weight: 0.417996 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,139
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 1,046
87832-1420 Headers & Wire Housings 14,715
BAT54C Schottky Diodes & Rectifiers 63,448
MOCD207M Transistor Output Optocouplers 7,163
SN74LVC8T245DGVR Translation - Voltage Levels 7,463
TPS54020RUWT Voltage Regulators - Switching Regulators 687
HDSM-281C LED Displays & Accessories 3,066
35SVPF120M Aluminum Organic Polymer Capacitors 941
BSC093N04LS G MOSFET 13,479
Real Time Availability
Stock:
386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
47 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.27
10:
$4.66
100:
$4.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.23
400:
$2.87
$2.69
$2.61
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141182921 111070416 178107646 184479124 139224919 180591205 113299761 103847616 140562796 102255484 117487596 117653647 125636063 161858062 194075389 155314089 177705011 185831020 114556674 139339470 148924963 157506949 111261155 114541104 129527177 157741241