Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP6767GZER2R2M1
Manufacturer Part #:

IHLP6767GZER2R2M11

Manufacturer:

Description: Fixed Inductors 2.2uH 20% 500KHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 28 A
Maximum DC Resistance: 1.98 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 19 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Case Length: 17.15 mm
Case Width: 17.15 mm
Case Height: 7 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-6767GZ-11
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.10
  10: $4.95
  100: $4.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $2.80
  400: $2.74
  1,000: $2.64
  2,000: $2.47
  5,000: $2.31
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PA1005.100NLT
Current Transformers XFMR ,CURRENT SENSE 1:100
Pulse
1: $2.15
760301105
Transformers Audio & Signal WE-GDT Gate-Drive 260u ...
Wurth Electronics
1: $9.25
SI7114DN-T1-GE3
MOSFET 30V 18.3A 3.8W 7.5mohm @ 10V
Vishay Semiconductors
1: $1.59
IHLP6767GZER4R7M11
Fixed Inductors 4.7uH 20% 500KHz
Vishay / Dale
1: $6.10
IHLP6767GZER4R7M01
Fixed Inductors 4.7uH 20% upto 2MHz
Vishay / Dale
1: $5.27
IHLP6767GZER3R3M11
Fixed Inductors 3.3uH 20% 500KHz
Vishay / Dale
1: $6.10
C3216X6S1A476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.06
STPS20H100CG-TR
Schottky Diodes & Rectifiers 2x10 Amp 100 Volt
STMicroelectronics
1: $1.85
M41T65Q6F
Real Time Clock 1.3V to 3.6V w/Alarm
STMicroelectronics
1: $1.81
STB23NM50N
MOSFET MDmesh II N-Ch 500V 17A ID <0.19 RDS(on)
STMicroelectronics
1: $4.06
MURS160T3G
Rectifiers 600V 1A Ultrafast
ON Semiconductor
1: $0.40
GRM43ER72A225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Murata Electronics
1: $2.31
IPB200N15N3 G
MOSFET OptiMOS 3 PWR TRANS 150V 50A
Infineon Technologies
1: $2.84
DF11G-10DP-2V(50)
Headers & Wire Housings 2MM V PCB HEADER 10P DR SM ...
Hirose Connector
1: $1.93
NB639DL-LF-P
Voltage Regulators - Switching Regulators 8A 28V C ...
Monolithic Power Systems (MPS)
1: $4.01
501189-2010
Headers & Wire Housings 20CKT WTB FM HOUSING DUAL ...
Molex
1: $0.58
S34ML08G201TFI000
Flash 8G, 3V, 25ns NAND Flash
Spansion
1: $8.04
CRCW080510K0FKTA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay / Dale
1: $0.14
501334-0000 (Cut Strip)
Headers & Wire Housings PCCLSP TERM 28-32G F Cut S ...
Molex
100: $0.03
18122C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
AVX
1: $1.06

125636063 161858062 194075389 111261155 114541104 129527177 191026361 117653647 148924963 139339470 177705011 185831020 111070416 141182921 184479124 180591205 103847616 113299761 117487596