|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER220M5
Manufacturer Part #:

IHLP6767GZER220M51

Manufacturer:

Description:
Fixed Inductors 22uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 11.7 A
Maximum DC Resistance: 22.27 mOhms
Operating Temperature Range: - 55 C to + 155 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-51
Mounting Style: Solder Pad
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Unit Weight: 0.417996 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 15,103
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,267
S29GL128P90TFIR10 Flash Memory 1,073
AM3358BZCZ100 Microprocessors - MPU 910
4301.1405 AC Power Entry Modules 1,539
J0011D01BNL Modular Connectors / Ethernet Connectors 1,050
74ACT14SCX Inverters 18,122
GSB311231HR USB Connectors 3,764
640456-3 Headers & Wire Housings 69,458
Real Time Availability
Stock:
375 Can Ship Immediately

On Order:
0

Factory Lead-Time:
47 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.27
10:
$4.66
100:
$4.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.23
400:
$2.87
$2.69
$2.61
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141182921 111070416 178107646 184479124 139224919 180591205 103847616 113299761 140562796 102255484 117487596 111261155 114541104 157741241 161858062 177705011 194075389 117653647 125636063 129527177 139339470 157506949 114556674 148924963 155314089 185831020