|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER220M1
Manufacturer Part #:

IHLP6767GZER220M11

Manufacturer:

Description:
Fixed Inductors 22uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 22 uH
Tolerance: 20 %
Maximum DC Current: 9.5 A
Maximum DC Resistance: 21 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 4.3 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7177-2BRUZ Analog to Digital Converters - ADC 134
IHLP6767GZER330M11 Fixed Inductors 766
IHLP6767GZER470M11 Fixed Inductors 1,545
IHLP6767GZER100M11 Fixed Inductors 1,220
IHLP6767GZER101M11 Fixed Inductors 1,533
MMBT3904LT1G Bipolar Transistors - BJT 212,087
RL3720WT-R010-F Current Sense Resistors - SMD 6,533
LM2678T-5.0/NOPB Voltage Regulators - Switching Regulators 324
CRCW060310R0FKEAHP Thick Film Resistors - SMD 31,743
MSP430F2122TRHBT 16-bit Microcontrollers - MCU 224
Real Time Availability
Stock:
2,526 Can Ship Immediately

On Order:
0

Factory Lead-Time:
47 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 113299761 103847616 117487596 111261155 114556674 148924963 191026361 125636063 139339470 157506949 114541104 117653647 129527177 161858062 177705011 185831020 194075389