|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER150M1
Manufacturer Part #:

IHLP6767GZER150M11

Manufacturer:

Description:
Fixed Inductors 15uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 12 A
Maximum DC Resistance: 14.4 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Self Resonant Frequency: 750 kHz
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCR Voltage Regulators - Switching Regulators 5,142
TSYS02D Board Mount Temperature Sensors 1,886
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,736,706
VLMS1300-GS08 Standard LEDs - SMD 41,374
LM1117MPX-1.8/NOPB LDO Voltage Regulators 5,595
43045-0400 Headers & Wire Housings 9,659
NTP2955G MOSFET 1,048
RK73H1ETTP4702F Thick Film Resistors - SMD 170,076
BC856BS,115 Bipolar Transistors - BJT 11,532
PDTC143XT,215 Bipolar Transistors - Pre-Biased 6,208
Real Time Availability
Stock:
643 Can Ship Immediately

On Order:
0

Factory Lead-Time:
48 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 103847616 113299761 133896072 117487596 139339470 177705011 185831020 114556674 148924963 157506949 111261155 114541104 129527177 142683842 191026361 117653647 125636063 161858062 194075389