|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767GZER101M1
Manufacturer Part #:

IHLP6767GZER101M11

Manufacturer:

Description:
Fixed Inductors 100uH 20% 500KHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 100 uH
Tolerance: 20 %
Maximum DC Current: 4 A
Maximum DC Resistance: 110 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 7 mm
Series: IHLP-6767GZ-11
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,258,998
IHLP6767GZER220M11 Fixed Inductors 2,526
BSC100N06LS3 G MOSFET 36,903
IHLP6767GZER470M11 Fixed Inductors 1,551
IHLP6767GZER330M11 Fixed Inductors 778
IHLP6767GZER820M11 Fixed Inductors 540
IHLP6767GZER680M11 Fixed Inductors 421
26-60-4150 Headers & Wire Housings 807
Real Time Availability
Stock:
1,533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
47 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.95
10:
$4.42
100:
$3.91
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$3.06
400:
$2.72
$2.55
$2.47
$2.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 141182921 184479124 180591205 103847616 113299761 129527177 114556674 117653647 148924963 185831020 114541104 139339470 177705011 111261155 157506949 161858062 194075389 125636063 191026361