Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP6767DZER6R8M1
Manufacturer Part #:

IHLP6767DZER6R8M11

Manufacturer:

Description:
Fixed Inductors 6.8uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 14.5 A
Maximum DC Resistance: 13.79 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Case Length: 17.15 mm
Case Width: 17.15 mm
Case Height: 4 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-6767DZ-11
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSL0805R0400FEA Current Sense Resistors - SMD 11,317
298D105X0025M2T Tantalum Capacitors - Solid SMD 4,745
FH52-50S-0.5SH(99) FFC & FPC Connectors 483
MIC6315-26D2UY TR Supervisory Circuits 4,445
Y14870R00500B9R Current Sense Resistors - SMD 965
FPF2225 Power Switch ICs - Power Distribution 2,124
12061A102JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,730
CRT1206-BY-10R0ELF Thin Film Resistors - SMD 5,512
WSL2010R1800FEB Current Sense Resistors - SMD 864
MP1530DQ-LF-P Voltage Regulators - Switching Regulators 314
Real Time Availability
Stock:
360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.03
  10: $4.97
  100: $4.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.38
  500: $2.81
  1,000: $2.72
  2,000: $2.64
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194331625 141182921 139224919 180591205 140562796 102255484 117487596 114541104 161858062 194075389 185831020 191026361 117653647 129527177 177705011