|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767DZER4R7M1
Manufacturer Part #:

IHLP6767DZER4R7M11

Manufacturer:

Description:
Fixed Inductors 4.7uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 18 A
Maximum DC Resistance: 9.32 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 4 mm
Series: IHLP-6767DZ-11
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5430DDA Voltage Regulators - Switching Regulators 4,520
INA333AIDRGT Instrumentation Amplifiers 2,656
TPS7A3001DGNR LDO Voltage Regulators 3,590
HIH-5031-001 Board Mount Humidity Sensors 1,555
FDS4935BZ MOSFET 7,037
FSA2567MPX Analog Switch ICs 1,780
LP5907MFX-3.3/NOPB LDO Voltage Regulators 46,703
TPS7A8300RGWT LDO Voltage Regulators 1,239
BSS138DW-7-F MOSFET 18,859
PDS760-13 Schottky Diodes & Rectifiers 17,658
Real Time Availability
Stock:
598 Can Ship Immediately

On Order:
0

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.92
10:
$4.40
100:
$3.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.88
500:
$2.62
$2.54
$2.46
$2.37
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141182921 180591205 117487596 129527177 157506949 114541104 161858062 194075389 117653647 177705011 114556674 185831020 191026361