Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP6767DZER470M1
Manufacturer Part #:

IHLP6767DZER470M11

Manufacturer:

Description:
Fixed Inductors 47uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Power Inductors
Inductance: 47 uH
Tolerance: 20 %
Maximum DC Current: 5 A
Maximum DC Resistance: 108.46 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Case Length: 17.15 mm
Case Width: 17.15 mm
Case Height: 4 mm
Packaging: Reel
Series: IHLP-6767DZ-11
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
751 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.03
  10: $4.97
  100: $4.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $3.38
  500: $2.81
  1,000: $2.72
  2,000: $2.64
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.68
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.33
MGA-633P8-BLKG
RF Amplifier Low Noise LNA Active Bias LNA
Avago Technologies
1: $5.53
MAX4372FEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.96
104188-0210
Lighting Connectors S-Poke Conn. Header Ass'y 2P
Molex
1: $0.79
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
MCIMX287CVM4B
Processors - Application Specialized CATSKILLS REV ...
Freescale Semiconductor
1: $14.64
MF-LSMF300/24X-2
Resettable Fuses - PPTC 3A 24V 0.02ohm SMD 2920
Bourns
1: $0.53
CSD19531Q5A
MOSFET 100V 5.3mOhm Pwr MOSFET
Texas Instruments
1: $2.59
TPS73701DRBR
LDO Voltage Regulators Sgl Output LDO 1A Adj 1.2 t ...
Texas Instruments
1: $1.72
TPS54360DDA
Voltage Regulators - Switching Regulators 60V Inpt ...
Texas Instruments
1: $6.35
LM5118MHX/NOPB
Switching Controllers Wide Vtg Range Buck-Boost Cn ...
Texas Instruments
1: $6.00
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.18
EEV-FK1K151Q
Aluminum Electrolytic Capacitors - SMD 150uF 80V
Panasonic
1: $1.53
60B474C
Fixed Inductors 470uH 3.5A 100mOhms SMT Power Indu ...
Murata Power Solutions
1: $3.70
IHLP2020CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay / Dale
1: $2.29
1-968857-1 (Cut Strip)
Automotive Connectors MCP2 8 BU-KONT EDS Cut Strip ...
TE Connectivity / AMP
100: $0.21
PIC18F67J60-I/PT
8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10B ...
Microchip Technology
1: $5.46
5.0SMDJ30CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $2.19
5KP30CA
TVS Diodes - Transient Voltage Suppressors 30Vso 2 ...
Littelfuse
1: $3.07

184479124 161188792 178107646 180591205 103847616 113299761 129527177 114541104 177705011 191026361 185831020 117653647 161858062 194075389