|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP6767DZER2R2M1
Manufacturer Part #:

IHLP6767DZER2R2M11

Manufacturer:

Description:
Fixed Inductors 2.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 26 A
Maximum DC Resistance: 5.03 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 750 kHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 6767
Length: 17.15 mm
Width: 17.15 mm
Height: 4 mm
Series: IHLP-6767DZ-11
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.92
10:
$4.40
100:
$3.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.88
500:
$2.62
$2.54
$2.46
$2.37
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141182921 180591205 117487596 114556674 114541104 177705011 191026361 117653647 161858062 194075389 185831020