Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050FDERR82M1
Manufacturer Part #:

IHLP5050FDERR82M01

Manufacturer:

Description: Fixed Inductors .82uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 820 nH
Tolerance: 20 %
Maximum DC Current: 50 A
Maximum DC Resistance: 1.9 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 6.5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050FD-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQP15MN1N8B02D
Fixed Inductors 1.8nH 0402
Murata Electronics
1: $0.18
ADP1752ACPZ-1.8-R7
Linear Voltage Regulators 800mA Low-Vin LDO
Analog Devices
1: $2.51
TPS53353DQPT
Voltage Regulators - Switching Regulators HI-EFF 2 ...
Texas Instruments
1: $9.06
IHLP5050FDER1R0M01
Fixed Inductors 1uH 20%
Vishay / Dale
1: $8.73
IHLP5050FDER1R2M01
Fixed Inductors 1.2uH 20%
Vishay / Dale
1: $8.73
IHLP5050FDER1R5M01
Fixed Inductors 1.5uH 20%
Vishay / Dale
1: $8.73
MIC47100YMME
LDO Voltage Regulators 1A High Speed, Low Vin LDO ...
Micrel
1: $3.81
LQP15MN1N0W02D
Fixed Inductors 1nH 0402
Murata Electronics
1: $0.20
GRM1555C1H271JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
IHLP5050FDERR68M01
Fixed Inductors .68uH 20%
Vishay / Dale
1: $8.73
MC74VHC1G86DFT1G
Logic Gates 2-5.5V Single XOR 2-Input
ON Semiconductor
1: $0.35
DDZ9678-7
Zener Diodes 500mW 1.8V
Diodes Incorporated
1: $0.33

117653647 129527177 173293662 146011559 185831020 194352642 113423345 114541104 124453219 161858062 177705011 186182154 194075389 136963032 111070416 184479124 180591205 103847616 113299761 117487596