|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDERR68M1
Manufacturer Part #:

IHLP5050FDERR68M01

Manufacturer:

Description:
Fixed Inductors .68uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 680 nH
Tolerance: 20 %
Maximum DC Current: 60 A
Maximum DC Resistance: 1.6 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER4R7M01 Fixed Inductors 29,372
S29GL01GP11FFIR10 Flash Memory 1,012
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,656
IHLP1616BZER2R2M01 Fixed Inductors 6,899
IHLP2525CZER6R8M01 Fixed Inductors 5,861
IHLP2525CZER8R2M01 Fixed Inductors 1,788
BSC028N06LS3 G MOSFET 6,339
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,110
3788 Test Leads 288
IHLP5050FDERR15M01 Fixed Inductors 401
Real Time Availability
Stock:
1,206 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.73
10:
$7.08
100:
$5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.01
500:
$3.83
$3.77
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 103847616 180591205 113299761 117487596 114541104 117653647 124453219 129527177 173293662 114556674 146011559 157506949 113423345 161858062 177705011 185831020 186182154 194075389 194352642