Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050FDERR56M1
Manufacturer Part #:

IHLP5050FDERR56M01

Manufacturer:

Description:
Fixed Inductors .56uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 560 nH
Tolerance: 20 %
Maximum DC Current: 62 A
Maximum DC Resistance: 1.4 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 6.5 mm
Packaging: Reel
Product: Power Inductors
Series: IHLP-5050FD-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7301IM5/NOPB Operational Amplifiers - Op Amps 14,569
FDD3672 MOSFET 8,155
04025A180FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,709
ADG804YRMZ Multiplexer Switch ICs 1,556
EEF-CX0J151XR Aluminum Organic Polymer Capacitors 7,383
IHLP5050FDER1R8M01 Fixed Inductors 1,090
IHLP5050FDER3R3M01 Fixed Inductors 679
MAX5483EUD+ Digital Potentiometer ICs 1,428
MAL215097802E3 Aluminum Electrolytic Capacitors - SMD 1,034
LQH32MN6R8K23L Fixed Inductors 4,705
Real Time Availability
Stock:
271 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111070416 136963032 184479124 103847616 180591205 113299761 117487596 113423345 114541104 177705011 186182154 124453219 129527177 161858062 194075389 146011559 117653647 173293662 185831020 194352642