|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDERR47M1
Manufacturer Part #:

IHLP5050FDERR47M01

Manufacturer:

Description:
Fixed Inductors .47uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 63 A
Maximum DC Resistance: 1.2 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Part # Aliases: IHLP5050FDEBR47M01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPZ2012S601ATD25 EMI Filter Beads, Chips & Arrays 21,421
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,759
CSD86350Q5D MOSFET 18,550
1241408-1 Automotive Connectors 4,300
GRM155R71H222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 317,322
CC0402KRX5R5BB105 Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,621
RC0805JR-070RL Thick Film Resistors - SMD 237,066
RC0402FR-0711KL Thick Film Resistors - SMD 51,298
RC0402FR-07130RL Thick Film Resistors - SMD 120,616
RC0402FR-071K21L Thick Film Resistors - SMD 80,517
Real Time Availability
Stock:
725 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.67
10:
$5.43
100:
$5.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$3.78
500:
$3.54
$3.43
$3.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 136963032 111070416 184479124 180591205 103847616 113299761 129527177 157506949 161858062 194075389 113423345 177705011 185831020 186182154 114556674 117653647 173293662 194352642 114541104 124453219 146011559