|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDERR40M1
Manufacturer Part #:

IHLP5050FDERR40M01

Manufacturer:

Description:
Fixed Inductors .4uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 400 nH
Tolerance: 20 %
Maximum DC Current: 64 A
Maximum DC Resistance: 1 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,010
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,052
53100C Current Transformers 791
DAC8571IDGKR Digital to Analog Converters - DAC 2,241
G4W-2214P-US-HP-DC12 General Purpose Relays 659
NCP15XH103J03RC NTC Thermistors 26,573
HHM1595A1 Signal Conditioning 15,405
CLP6C-FKB-CM1Q1H1BB7R3R3 Standard LEDs - SMD 2,742
2N2369A Bipolar Transistors - BJT 1,062
AP1501A-K5G-13 Voltage Regulators - Switching Regulators 667
Real Time Availability
Stock:
489 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.73
10:
$7.08
100:
$5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.01
500:
$3.83
$3.77
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 180591205 103847616 113299761 117487596 129527177 114556674 146011559 185831020 194352642 113423345 114541104 124453219 161858062 177705011 186182154 194075389 157506949 117653647 173293662