Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050FDERR33M1
Manufacturer Part #:

IHLP5050FDERR33M01

Manufacturer:

Description: Fixed Inductors .33uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 330 nH
Tolerance: 20 %
Maximum DC Current: 65 A
Maximum DC Resistance: 900 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 6.5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050FD-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $1.98
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
2N2369A
Transistors Bipolar - BJT NPN Fast SW SS
Central Semiconductor
1: $1.79
AT89S52-24AU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.57
MAX2471EUT+T
RF Amplifier 10MHz - 500MHz VCO Buffer Amp
Maxim Integrated
1: $2.77
SN74AVC20T245DGGR
Translation - Voltage Levels 20B Dual Supply Bus X ...
Texas Instruments
1: $4.03
LM833DR
Audio Amplifiers Dual High-Speed Aud Op Amp
Texas Instruments
1: $1.01
TL072IDT
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.56
IHLP5050FDERR47M01
Fixed Inductors .47uH 20%
Vishay / Dale
1: $8.73
IHLP5050FDERR40M01
Fixed Inductors .4uH 20%
Vishay / Dale
1: $8.73
IHLP5050FDER4R7M01
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $8.73
IHLP5050FDER3R3M01
Fixed Inductors 3.3uH 20%
Vishay / Dale
1: $8.73
44206-0001
Headers & Wire Housings AE-44206-0001 442060001
Molex
1: $2.56
36911000000
Fuses with Leads (Through Hole) 300V TL TE5 LL 1A
Littelfuse
1: $0.46
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP2400F
Thick Film Resistors - SMD 1/16watts 240ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
GRM1555C1H330FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10

136963032 111070416 184479124 180591205 103847616 113299761 117487596 161858062 194075389 114541104 124453219 129527177 146011559 113423345 177705011 185831020 186182154 194352642 117653647 173293662