|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDERR30M1
Manufacturer Part #:

IHLP5050FDERR30M01

Manufacturer:

Description:
Fixed Inductors .3uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 300 nH
Tolerance: 20 %
Maximum DC Current: 72 A
Maximum DC Resistance: 800 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PESD3V3X1BL,315 TVS Diodes - Transient Voltage Suppressors 22,646
MAX603CSA+ LDO Voltage Regulators 334
LM1117MPX-5.0/NOPB LDO Voltage Regulators 7,593
2N2369A Bipolar Transistors - BJT 1,072
10029449-001RLF HDMI, Displayport & DVI Connectors 692
LTST-C150KGKT Standard LEDs - SMD 36,417
LM22670TJE-ADJ/NOPB Voltage Regulators - Switching Regulators 1,436
ADP2106ACPZ-3.3-R7 Voltage Regulators - Switching Regulators 1,228
IHLP5050FDERR40M01 Fixed Inductors 489
SI7998DP-T1-GE3 MOSFET 2,197
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.73
10:
$7.08
100:
$5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.01
500:
$3.83
$3.77
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 136963032 111070416 184479124 180591205 103847616 113299761 117653647 124453219 129527177 173293662 157506949 114556674 146011559 185831020 194352642 113423345 114541104 161858062 177705011 186182154 194075389