Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLP5050FDERR10M1
Manufacturer Part #:

IHLP5050FDERR10M01

Manufacturer:

Description: Fixed Inductors .1uH 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 100 nH
Tolerance: 20 %
Maximum DC Current: 120 A
Maximum DC Resistance: 500 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Case Length: 13.2 mm
Case Width: 12.9 mm
Case Height: 6.5 mm
Packaging: Reel
Product: Low Profile Inductors
Series: IHLP-5050FD-01
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Part # Aliases: IHLP5050FDER0R1M01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
224 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.73
  10: $7.08
  100: $5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $4.01
  500: $3.83
  1,000: $3.77
  2,000: $3.54
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.91
5055558-4
Power to the Board P-TAP 10P 300X100 W/SCRW
TE Connectivity / AMP
1: $3.86
TJA1043T,118
CAN Interface IC Hi Speed CAN Transceiver
NXP Semiconductors
1: $1.67
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
RK73Z1JTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
MAL214699106E3
Aluminum Electrolytic Capacitors - SMD 220uF 50V 2 ...
Vishay / BC Components
1: $2.45
1N4148W-E3-08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.13
CKG57NX7T2J105M500JH
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $4.95
CGA3E3X7S2A104K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.19
C4532X7R2J104K230KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $0.83
STW11NM80
MOSFET N-Ch 800 Volt 11 Amp Power MDmesh
STMicroelectronics
1: $2.82
SMA6J40CA-TR
TVS Diodes - Transient Voltage Suppressors HJ Temp ...
STMicroelectronics
1: $0.56
BCR 135W H6327
Transistors Switching - Resistor Biased AF DIGITAL ...
Infineon Technologies
1: $0.40
SPC5643LFF2MLQ1
32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM
Freescale Semiconductor
1: $28.33
1812AC153KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KVol ...
AVX
1: $3.12
SN74AC563PW
Latches Octal D-Type Transp
Texas Instruments
1: $1.87
SN74HC132N
Logic Gates Quad Schmitt Trigger
Texas Instruments
1: $0.45

136963032 111070416 184479124 180591205 103847616 113299761 177705011 185831020 186182154 194352642 117653647 161858062 194075389 113423345 114541104 124453219 129527177 146011559 173293662