|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDER8R2M0
Manufacturer Part #:

IHLP5050FDER8R2M01

Manufacturer:

Description:
Fixed Inductors 8.2uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 8.2 uH
Tolerance: 20 %
Maximum DC Current: 10.5 A
Maximum DC Resistance: 15.5 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS40170RGYR Switching Controllers 7,851
DEBUGADPTR1-USB Sockets & Adapters 413
IHLP2525CZER4R7M01 Fixed Inductors 29,274
IHLP2525CZER6R8M01 Fixed Inductors 5,861
IHLP2525CZER8R2M01 Fixed Inductors 1,738
IHLP5050FDER100M01 Fixed Inductors 2,399
LM2937IMP-3.3/NOPB LDO Voltage Regulators 6,626
IHLP5050FDER4R7M01 Fixed Inductors 592
2920L050DR Resettable Fuses - PPTC 6,141
CRCW0402200KFKED Thick Film Resistors - SMD 85,848
Real Time Availability
Stock:
246 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.73
10:
$7.08
100:
$5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.01
500:
$3.83
$3.77
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180591205 117487596 113423345 177705011 185831020 186182154 114541104 124453219 129527177 146011559 114556674 117653647 173293662 194352642 157506949 161858062 194075389