|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDER6R8M1
Manufacturer Part #:

IHLP5050FDER6R8M01

Manufacturer:

Description:
Fixed Inductors 6.8uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 6.8 uH
Tolerance: 20 %
Maximum DC Current: 16.5 A
Maximum DC Resistance: 14 mOhms
Operating Temperature Range: - 55 C to + 125 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F407VET6 ARM Microcontrollers - MCU 3,868
1734366-1 USB Connectors 32,500
SIR662DP-T1-GE3 MOSFET 16,954
LMK325BJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,764
HX1188FNL Transformers Audio & Signal 1,789
ULN2803ADWR Darlington Transistors 34,869
WSL2010R0100FEA18 Current Sense Resistors - SMD 16,513
BBS3002-DL-1E MOSFET 2,880
RCWCTE Thick Film Resistors - SMD 117,832
STM32L051C8T6 ARM Microcontrollers - MCU 2,626
Real Time Availability
Stock:
301 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.73
10:
$7.08
100:
$5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.01
500:
$3.83
$3.77
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136963032 111070416 184479124 113299761 180591205 103847616 117487596 129527177 114541104 124453219 146011559 113423345 177705011 186182154 157506949 161858062 194075389 114556674 117653647 173293662 185831020 194352642