|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-IHLP5050FDER5R6
Manufacturer Part #:

IHLP5050FDER5R6M01

Manufacturer:

Description:
Fixed Inductors 5.6uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 5.6 uH
Tolerance: 20 %
Maximum DC Current: 32 A
Maximum DC Resistance: 10 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 5 MHz
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 5050
Length: 13.2 mm
Width: 12.9 mm
Height: 6.5 mm
Series: IHLP-5050FD-01
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Test Frequency: 100 kHz
Type: Low Profile High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC16T245DGGR Translation - Voltage Levels 3,920
MAX3485EESA+ RS-422/RS-485 Interface IC 2,318
C1210C476M8PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,282
ADS8509IDW Analog to Digital Converters - ADC 219
CY14B101LA-SP25XI NVRAM 94
PCF0603R-825RBT1 Thin Film Resistors - SMD 8,408
2N7002W MOSFET 6,099
IRFS4321PBF MOSFET 723
IHLP5050FDER3R3M5A Fixed Inductors 250
PCF0603R-12K1BT1 Thin Film Resistors - SMD 4,935
Real Time Availability
Stock:
857 Can Ship Immediately

On Order:
0

Factory Lead-Time:
36 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.73
10:
$7.08
100:
$5.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$4.01
500:
$3.83
$3.77
$3.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117487596 136963032 111070416 184479124 103847616 180591205 113299761 114556674 146011559 157506949 194075389 117653647 161858062 177705011 185831020 186182154 194352642 113423345 114541104 124453219 129527177 173293662